TL4201EEXB

Heilind Number:ESWTL4201EEXB
Manufacturer:E-Switch
Manufacturer Number:TL4201EEXB
ECAD Model:
3D Model

Description:

P010887

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL4201EEXB
Series:TL4201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:4PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010887
SKU:ESWTL4201EEXB

Detailed Description

Introducing the TL4201 series Pushbutton Switch, SKU TL4201EEXB, a versatile and reliable component for your electronic devices. With RoHS compliance and a durable through-hole mount type, this switch ensures easy integration and eco-friendly operation. Featuring a plunger actuator and 4PDT contact configuration, it offers precise control and reliable connectivity. Rated for 100mA at 30VDC, it's suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, this switch is built to perform in temperatures ranging from -30 to 85°C. Trust the TL4201 series for quality and efficiency in your projects.