ULP12EEP1QLSCL1GRNBLU

Heilind Number:ESWULP12EEP1QLSCL1GRNBLU
Manufacturer:E-Switch
Manufacturer Number:ULP12EEP1QLSCL1GRNBLU
ECAD Model:
3D Model

Description:

B800079

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12EEP1QLSCL1GRNBLU
Series:ULP
Amperage:500 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-40 - 85 °C
Rated Voltage:25 VDC
Product Type:Pushbutton
Part Aliases:B800079
SKU:ESWULP12EEP1QLSCL1GRNBLU

Detailed Description

Introducing the B800079 Pushbutton Switch, a reliable and high-performance component designed for seamless operation in a variety of electronic applications. With a compact square actuator and through-hole mount type, this switch offers easy installation and a durable construction. Featuring a SPDT contact configuration and an On-On switch function, it provides versatile functionality for control and signal routing. Rated for 25 VDC and 500 mA, it ensures efficient power handling. Its RoHS compliance and wide operating temperature range of -40 to 85 °C guarantee environmental sustainability and reliability. Ideal for use in consumer electronics, industrial equipment, and more, the B800079 is a essential component for your project.