| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULP12EEP1QSSCL1REDNIL |
| Series: | ULP |
| Amperage: | 500 mA |
| Mount Type: | Through Hole |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 25 VDC |
| Actuator Shape: | Square |
| Switch Function: | On-On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -40 - 85 °C |
| Part Aliases: | B800023 |
| SKU: | ESWULP12EEP1QSSCL1REDNIL |
ULP12EEP1QSSCL1REDNIL
| Heilind Number: | ESWULP12EEP1QSSCL1REDNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULP12EEP1QSSCL1REDNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B800023 Pushbutton Switch from our ULP series, a reliable component designed to meet the highest standards of performance and compliance. With a sleek square actuator shape and durable Through Hole mount type, this switch offers seamless integration into your electronic devices. Rated for 500 mA at 25 VDC, it ensures efficient power control. The SPDT contact configuration and On-On switch function provide versatile operation. Engineered for endurance, it operates flawlessly in temperatures ranging from -40 to 85 °C. Trust in the B800023 for precision control in critical applications.

