97-3100A-18-4PW

Heilind Number:ESWULP12EEP1RSSCL1RGB
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-4PW
ECAD Model:
3D Model

Description:

B800080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-4PW
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800080
SKU:ESWULP12EEP1RSSCL1RGB

Detailed Description

Introducing the B800080 ULP Pushbutton Switch, a reliable and efficient component designed for seamless integration in your electronic applications. With its square actuator shape and through-hole mount type, installation is a breeze. Rated for 28 VDC and boasting a SPDT contact configuration, this switch guarantees optimal performance. The On-On switch function offers versatility, while its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 85 °C, it's a durable choice for various industries. Trust in the B800080 for quality and functionality in every pushbutton operation.