| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULP12OAM1RPMCL1REDNIL |
| Series: | ULP |
| Amperage: | 100 mA |
| Mount Type: | Panel Mount, Snap-In |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 28 VDC |
| Actuator Shape: | Square |
| Switch Function: | ON-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -40 - 85 °C |
| Part Aliases: | B800086 |
| SKU: | ESWULP12OAM1RPMCL1REDNIL |
ULP12OAM1RPMCL1REDNIL
Specifications
Detailed Description
Introducing the ULP12OAM1RPMCL1REDNIL, a versatile and reliable pushbutton switch designed for precise control in various applications. This high-performance switch, also known by its part alias B800086, is part of the ULP series, known for its cutting-edge technology. With an amperage rating of 100 mA and a rated voltage of 28 VDC, it ensures efficient operation. The panel mount, Snap-In design offers easy installation, while the durable construction guarantees longevity even in demanding environments. Featuring a square actuator shape and SPDT contact configuration, it provides precise On-(On) switch function. With solder termination and an operating temperature range of -40 to 85 °C, this switch is suitable for a wide range of industrial and commercial applications. Trust in the ULP12OAM1RPMCL1REDNIL for seamless performance and durability.

