ULP12OAP1QLSCL1RGB

Heilind Number:ESWULP12OAP1QLSCL1RGB
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1QLSCL1RGB
ECAD Model:
3D Model

Description:

ULP12OAP1QLSCL1RGB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1QLSCL1RGB
Series:ULP
Amperage:500 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:25 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800088
SKU:ESWULP12OAP1QLSCL1RGB

Detailed Description

Introducing the ULP12OAP1QLSCL1RGB, a cutting-edge pushbutton switch that combines advanced functionality with eco-conscious design. Engineered for optimal performance, this RoHS-compliant switch features a durable through-hole mount type and a sleek square actuator shape, perfect for industrial applications. With a high amperage rating of 500mA and a rated voltage of 25VDC, it ensures reliable operation in demanding environments. The SPDT contact configuration offers versatile switch function, while the PC pin termination type allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 85°C, this switch is built to withstand even the harshest conditions. Elevate your control systems with the ULP series Push Button Switch, where quality meets sustainability. Available now under the part alias B800088.