ULP12OAP1QSSCL1GRNNIL

Heilind Number:ESWULP12OAP1QSSCL1GRNNIL
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1QSSCL1GRNNIL
ECAD Model:
3D Model

Description:

B800022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1QSSCL1GRNNIL
Series:ULP
Amperage:500 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:25 VDC
Product Type:Pushbutton
Part Aliases:B800022
SKU:ESWULP12OAP1QSSCL1GRNNIL

Detailed Description

Introducing the B800022 Pushbutton Switch, a reliable and high-performance component designed for various applications. This RoHS-compliant switch, part of the ULP series, features a square actuator shape and a durable construction suitable for demanding environments. With a 500mA amperage and a rated voltage of 25 VDC, it ensures efficient power control. The SPDT contact configuration offers versatility, while the On-(On) switch function provides user-friendly operation. Ideal for through-hole mounting with PC Pins, this switch guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 85°C, it is a dependable choice for both industrial and commercial use. Experience seamless functionality with the B800022 Pushbutton Switch, a must-have in the world of electronics.