ULP12OAP1QSSCL1REDNIL

Heilind Number:ESWULP12OAP1QSSCL1REDNIL
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1QSSCL1REDNIL
ECAD Model:
3D Model

Description:

B800001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1QSSCL1REDNIL
Series:ULP
Amperage:500 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:25 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800001
SKU:ESWULP12OAP1QSSCL1REDNIL

Detailed Description

Introducing the B800001 Pushbutton Switch, a reliable and versatile component designed for a wide range of applications. With a sleek square actuator and through-hole mount type, installation is effortless. This SPDT switch offers a 500 mA amperage and is rated for 25 VDC, ensuring efficient performance. Operating seamlessly in temperatures ranging from -40 to 85 °C, it is suitable for both indoor and outdoor use. The On-(On) switch function provides flexibility in operation. RoHS compliant, this switch is environmentally friendly. Trust in the ULP series for quality components. Elevate your projects with the B800001 Pushbutton Switch.