ULP12OAP1RSFCL1RGB

Heilind Number:ESWULP12OAP1RSFCL1RGB
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1RSFCL1RGB
ECAD Model:
3D Model

Description:

B800064

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1RSFCL1RGB
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800064
SKU:ESWULP12OAP1RSFCL1RGB

Detailed Description

Introducing the ULP12OAP1RSFCL1RGB, a versatile pushbutton switch designed for precision control in electronic applications. Part of the ULP series, this switch is RoHS compliant, ensuring environmental responsibility. With a sleek square actuator and through-hole mount type, installation is a breeze. Operating at a rated voltage of 28 VDC and an amperage of 100 mA, it offers reliable performance. The SPDT contact configuration and momentary On-(On) switch function provide flexibility in usage. Built to withstand harsh environments, it has an operating temperature range of -40 to 85°C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this pushbutton switch guarantees smooth operation and durability. Elevate your control systems with the ULP12OAP1RSFCL1RGB.