ULP12OAP1RSSCL1BLUYEL

Heilind Number:ESWULP12OAP1RSSCL1BLUYEL
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1RSSCL1BLUYEL
ECAD Model:
3D Model

Description:

B800082

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1RSSCL1BLUYEL
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800082
SKU:ESWULP12OAP1RSSCL1BLUYEL

Detailed Description

Introducing the ULP12OAP1RSSCL1BLUYEL, a sleek and high-performance pushbutton switch designed for seamless integration in electronic devices. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Its through-hole mount type ensures easy installation, while the SPDT contact configuration offers versatile functionality. Operating at a rated voltage of 28 VDC and an amperage of 100 mA, it delivers reliable performance in various applications. The square actuator shape and button actuator type provide a tactile and intuitive user experience. Whether used in industrial machinery or consumer electronics, this pushbutton switch, part of the ULP series, is a dependable choice. With an extended operating temperature range of -40 to 85°C, it performs flawlessly even in harsh environments. Upgrade your products with the B800082, the ultimate solution in pushbutton switches.