ULP12OAP1RSSCL1RGB

Heilind Number:ESWULP12OAP1RSSCL1RGB
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1RSSCL1RGB
ECAD Model:
3D Model

Description:

B800053

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1RSSCL1RGB
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800053
SKU:ESWULP12OAP1RSSCL1RGB

Detailed Description

Introducing the B800053, a high-quality pushbutton switch designed for reliable performance in various applications. With a RoHS compliance guarantee, this switch is not only efficient but also environmentally friendly. Its SPDT contact configuration ensures versatility in use, while the square actuator shape and through-hole mount type make installation a breeze. Operating at a rated voltage of 28 VDC and an amperage of 100 mA, it delivers consistent power control. The rugged construction and wide operating temperature range of -40 to 85 °C make it suitable for diverse environments. Whether it's for industrial machinery, automotive systems, or consumer electronics, the B800053 guarantees seamless operation with its On-(On) switch function. Upgrade to the ULP series today and experience the perfect blend of performance and durability in a pushbutton switch.