ULP12OAP1RSSCL1YELNIL

Heilind Number:ESWULP12OAP1RSSCL1YELNIL
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1RSSCL1YELNIL
ECAD Model:
3D Model

Description:

B800027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1RSSCL1YELNIL
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:28 VDC
Product Type:Pushbutton
Part Aliases:B800027
SKU:ESWULP12OAP1RSSCL1YELNIL

Detailed Description

Introducing the B800027, a high-performance pushbutton switch designed for reliability and durability in various applications. With RoHS compliance and a rated voltage of 28 VDC, this switch ensures safe and efficient operation. The square actuator shape, along with a SPDT contact configuration, offers precise control and versatility. Featuring a mount type of Through Hole and termination type of PC Pin(s), installation is easy and secure. The switch function, On-(On), allows for momentary contact with each press of the button. Operating smoothly in a wide temperature range of -40 to 85 °C, it is suitable for use in diverse environments. Whether in industrial machinery, automotive systems, or consumer electronics, the B800027 guarantees long-lasting performance. Upgrade your pushbutton switches with this essential component for seamless operation.