97-3100A-18-4PX

Heilind Number:ESWULP22EEP1RSSCL1RGB
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-4PX
ECAD Model:
3D Model

Description:

B800074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-4PX
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800074
SKU:ESWULP22EEP1RSSCL1RGB

Detailed Description

Introducing the B800074, a highly reliable pushbutton switch designed for demanding applications. With RoHS compliance and a rugged construction, this switch ensures durability and environmental responsibility. Operating at a rated voltage of 28 VDC and an amperage of 100 mA, it delivers consistent performance even in harsh conditions. The DPDT contact configuration and On-On switch function provide versatile control options. Featuring a square actuator shape and through-hole mounting, installation is easy and secure. The ULP series guarantees high-quality standards, making it ideal for various industries. Whether in industrial machinery or consumer electronics, trust the B800074 for efficient and dependable switching.