ULP22OAP1RSFCL1RGB

Heilind Number:ESWULP22OAP1RSFCL1RGB
Manufacturer:E-Switch
Manufacturer Number:ULP22OAP1RSFCL1RGB
ECAD Model:
3D Model

Description:

B800070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP22OAP1RSFCL1RGB
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800070
SKU:ESWULP22OAP1RSFCL1RGB

Detailed Description

Introducing the ULP22OAP1RSFCL1RGB, a versatile and reliable Pushbutton Switch designed for a range of applications. Featuring a square actuator shape and a durable Through Hole mount type, this switch combines convenience with durability. With a DPDT contact configuration and an operating temperature range of -40 to 85 °C, it ensures optimal performance even in demanding environments. Rated for 28 VDC and 100 mA, it offers efficient power control. Whether you need to turn something On or (On), this switch is up to the task. Its ROHS compliance guarantees eco-friendly operation. Perfect for use in industrial, commercial, or DIY projects, the ULP22OAP1RSFCL1RGB is a must-have component for any electronics enthusiast.