ULP22OAP1RSSCL1RGB

Heilind Number:ESWULP22OAP1RSSCL1RGB
Manufacturer:E-Switch
Manufacturer Number:ULP22OAP1RSSCL1RGB
ECAD Model:
3D Model

Description:

B800072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP22OAP1RSSCL1RGB
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:B800072
SKU:ESWULP22OAP1RSSCL1RGB

Detailed Description

Introducing the B800072 Pushbutton Switch from our ULP series, a reliable and versatile component designed for a wide range of applications. With RoHS compliance and a rugged construction, this switch ensures both performance and environmental responsibility. Operating at a rated voltage of 28 VDC and featuring a DPDT contact configuration, it offers precise control and flexibility in circuitry. The square actuator shape and through-hole mount type make it easy to integrate into your designs. With an amperage rating of 100 mA and an operating temperature range of -40 to 85 °C, this switch is suitable for use in diverse environments. Whether you need a momentary or latching switch, the B800072 provides a dependable solution with its On-(On) switch function. Perfect for use in aerospace, defense, and industrial applications, this pushbutton switch is a crucial component in ensuring seamless operation and control. Elevate your projects with the B800072 Pushbutton Switch.