ULV4F2311

Heilind Number:ESWULV4F2311
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311
ECAD Model:
3D Model

Description:

T940082

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940082
SKU:ESWULV4F2311

Detailed Description

Introducing the ULV4F2311 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Boasting a 3A amperage and a rated voltage of 250VAC, it is suitable for a wide range of applications. The flush button actuator, coupled with its round shape, not only enhances its aesthetic appeal but also ensures smooth operation. Featuring SPDT contact configuration and solder termination, this switch offers reliable connectivity. Its IP67 rating signifies protection against dust and water ingress, making it ideal for outdoor and industrial use. With a wide operating temperature range of -20 to 55°C, it excels in both hot and cold environments. The panel cut-out diameter of 19mm, along with easy panel mount installation, adds to its convenience. Whether for commercial or industrial purposes, the ULV4F2311 is the perfect choice for high-quality push button switches.