ULV4F2311247

Heilind Number:ESWULV4F2311247
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311247
ECAD Model:
3D Model

Description:

T940110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311247
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940110
SKU:ESWULV4F2311247

Detailed Description

Introducing the T940110 Anti-Vandal Push Button Switch from our ULV4 series. With a sleek panel mount design, this switch is perfect for applications where durability and security are paramount. Featuring a 3A amperage rating and RoHS compliance, it guarantees high performance while meeting environmental standards. The Button (Flush) actuator with a round shape ensures comfortable operation, while the SPDT contact configuration offers versatility in switching applications. Rated for 250VAC and featuring Dot illumination with a 220VAC voltage, this switch provides clear feedback even in low-light conditions. Its IP67 rating certifies its resistance to dust and water ingress, making it ideal for indoor and outdoor use. Installation is quick and easy with its solder termination type and circular 19mm panel cut-out diameter. Whether for industrial, automotive, or consumer electronics, this switch is a reliable choice. Elevate your control systems with the T940110 Anti-Vandal Push Button Switch.