ULV4F2311347

Heilind Number:ESWULV4F2311347
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311347
ECAD Model:
3D Model

Description:

T940111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311347
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940111
SKU:ESWULV4F2311347

Detailed Description

Introducing the T940111, a cutting-edge Anti-Vandal Push Button Switch that combines sleek design with robust functionality. Part of the ULV4 series, this switch is not only RoHS compliant but also offers high amperage capacity, making it ideal for a wide range of applications. Featuring a durable panel mount front, its flush round actuator provides a smooth and ergonomic user experience. With a SPDT contact configuration and On-On switch function, it ensures versatile control options. The integrated ring illumination, powered by 220 VAC, adds a touch of sophistication while enhancing visibility in dimly lit environments. Rated for 250 VAC, this switch guarantees reliable performance even in demanding conditions. With an IP67 rating for dust and water resistance, it's suitable for both indoor and outdoor use. The T940111, with its solder termination and wide operating temperature range of -20 to 55 °C, is a premium choice for industries where quality and durability are paramount. Elevate your control panel with this high-performance push button switch.