ULV4F2311355

Heilind Number:ESWULV4F2311355
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311355
ECAD Model:
3D Model

Description:

T940052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311355
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:24 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940052
SKU:ESWULV4F2311355

Detailed Description

Introducing the ULV4F2311355, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. This panel mount switch, part of the ULV4 series, features a robust construction and RoHS compliance, ensuring both reliability and environmental responsibility. With a 3A amperage rating and SPDT contact configuration, it delivers versatile functionality. The flush button actuator, illuminated by a 24VDC ring, not only provides tactile feedback but also enhances visibility. Operating flawlessly in temperatures ranging from -20 to 55°C, and boasting an IP67 rating, this switch guarantees durability even in harsh conditions. Ideal for various applications, from industrial machinery to outdoor equipment, the ULV4F2311355 combines performance and longevity seamlessly. Elevate your control systems with this high-quality push button switch.