ULV4F2311505

Heilind Number:ESWULV4F2311505
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311505
ECAD Model:
3D Model

Description:

ULV4F2311505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311505
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940143
SKU:ESWULV4F2311505

Detailed Description

Introducing our ULV4F2311505 Anti-Vandal Push Button Switch, a reliable and versatile component designed to meet your industrial control needs. Featuring RoHS compliance for environmental responsibility, this switch guarantees both performance and sustainability. With a robust amperage rating of 3A and a durable panel mount front, it ensures long-lasting functionality even in demanding environments. The sleek button actuator, illuminated with a power symbol at 24VDC, offers easy visibility and operation. Its SPDT contact configuration and ON-ON switch function provide flexibility in usage. Operating within a wide temperature range of -20 to 55°C and boasting an IP67 rating for dust and water resistance, this switch is suitable for diverse applications. Whether in machinery, automotive, or aerospace settings, trust in the ULV4 series for quality assurance. Upgrade to the ULV4F2311505 and experience superior tactile feedback and reliability in every press.