ULV4F2311511

Heilind Number:ESWULV4F2311511
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311511
ECAD Model:
3D Model

Description:

ULV4F2311511

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311511
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940164
SKU:ESWULV4F2311511

Detailed Description

Introducing the ULV4F2311511 Anti-Vandal Push Button Switch, a sleek and durable panel-mounted solution for your electronic control needs. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. The T940164, part of the ULV4 series, features a 3A rated amperage and SPDT contact configuration, perfect for versatile applications. The flush round button design not only enhances aesthetics but also offers a comfortable actuation experience. Rated for 250VAC, this switch guarantees reliable operation. Its solder termination type and IP67 rating make it suitable for various industrial settings. The integrated power symbol illumination, operating at 3VDC, adds a touch of sophistication while aiding visibility. With a wide operating temperature range of -20 to 55°C, this switch is ready to perform in diverse environments. Upgrade your control panel with the ULV4F2311511 and experience quality and convenience in one compact package.