ULV4F2311536

Heilind Number:ESWULV4F2311536
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311536
ECAD Model:
3D Model

Description:

T940122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311536
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Power Symbol
Illumination Voltage:110 VAC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940122
SKU:ESWULV4F2311536

Detailed Description

Introducing the ULV4F2311536, a high-performance Anti-Vandal Push Button Switch designed for robust durability and reliable operation. With RoHS compliance and a sleek Panel Mount, Front installation, this switch is ideal for various applications. The T940122, part of the ULV4 series, boasts a sturdy construction capable of handling up to 3A of current at 250VAC. Its Button (Flush) actuator, featuring a round shape and Power Symbol illumination at 110VAC, offers intuitive operation even in dimly lit environments. The SPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure connections. With an IP67 rating, this switch is suitable for both indoor and outdoor use, with an operating temperature range of -20 to 55°C. Perfect for control panels, machinery, and more, the ULV4F2311536 is a dependable choice for your switching needs.