ULV4F2311537

Heilind Number:ESWULV4F2311537
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311537
ECAD Model:
3D Model

Description:

T940120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311537
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940120
SKU:ESWULV4F2311537

Detailed Description

Introducing the ULV4F2311537, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. With RoHS compliance and a sleek Panel Mount, Front design, this switch is perfect for a variety of applications. Featuring a 3A amperage and rated voltage of 250VAC, it ensures reliable operation. The Button (Flush) actuator with a round shape and Power Symbol illumination adds a touch of sophistication. Its SPDT contact configuration and solder termination type guarantee secure connections. Operating flawlessly in temperatures ranging from -20 to 55 °C, and boasting an IP67 rating for dust and water resistance, this switch is built to withstand harsh environments. The 220VAC illumination voltage and panel cut-out diameter of 19mm enhance its usability. Ideal for use in industries requiring high-quality push button switches, the ULV4F2311537 is a standout choice for professionals seeking top-notch performance and longevity in their equipment.