ULV4F2311541

Heilind Number:ESWULV4F2311541
Manufacturer:E-Switch
Manufacturer Number:ULV4F2311541
ECAD Model:
3D Model

Description:

T940028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311541
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Power Symbol
Illumination Voltage:3 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940028
SKU:ESWULV4F2311541

Detailed Description

Introducing the T940028, an illuminated anti-vandal push button switch designed for durability and convenience. With a sleek round actuator shape and a flush button design, this switch is perfect for applications where both style and functionality are essential. Rated for 3A at 250VAC, it ensures reliable performance in various electronic systems. The SPDT contact configuration offers versatile switching options, while the solder termination type guarantees secure connections. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for indoor and outdoor use. Its IP67 rating provides protection against dust and water ingress, making it ideal for harsh environments. Featuring a power symbol illumination with a 3VDC voltage, it offers clear visual feedback. The panel-mount, front installation with a circular 19mm cut-out diameter ensures easy integration into panels or devices. RoHS compliant, this switch aligns with environmental regulations. Elevate your control systems with the T940028, a reliable and stylish solution for your push-button switch needs.