ULV4F23NN226

Heilind Number:ESWULV4F23NN226
Manufacturer:E-Switch
Manufacturer Number:ULV4F23NN226
ECAD Model:
3D Model

Description:

T940081

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23NN226
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940081
SKU:ESWULV4F23NN226

Detailed Description

Introducing the T940081 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. Designed for reliability and ease of use, this switch boasts a rugged construction and RoHS compliance, ensuring both performance and environmental responsibility. Featuring a smooth Button (Flush) actuator in a Round shape, it offers a satisfying tactile feedback. With a SPDT contact configuration and a rated voltage of 250 VAC, it's suitable for various applications. The Dot illumination, powered by 110 VAC, adds a touch of sophistication while enhancing visibility, even in low-light conditions. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial settings. Whether you're upgrading existing panels or designing new systems, the ULV4 series Panel Mount, Front switch is a dependable choice. Elevate your control experience with the T940081.