ULV4F23NN531

Heilind Number:ESWULV4F23NN531
Manufacturer:E-Switch
Manufacturer Number:ULV4F23NN531
ECAD Model:
3D Model

Description:

T940125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23NN531
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940125
SKU:ESWULV4F23NN531

Detailed Description

Introducing the T940125 Anti-Vandal Push Button Switch, a reliable and durable component ideal for various applications. With a robust design and RoHS compliance, this switch guarantees high performance and environmental responsibility. Operating at 3A and 250VAC, it offers efficient power control. The sleek panel mount, front-facing configuration ensures easy installation and accessibility. Featuring a flush button actuator with a round shape and power symbol illumination, this switch combines functionality with a modern aesthetic. Its SPDT contact configuration and solder termination type provide secure connectivity. With an IP67 rating, it is suitable for outdoor and harsh environments. The T940125 is part of the ULV4 series, known for its quality and efficiency. Upgrade your control systems with this versatile and dependable push button switch.