ULV4F23SLL41L17

Heilind Number:ESWULV4F23SLL41L17
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SLL41L17
ECAD Model:
3D Model

Description:

Anti-Vandal, 19 mm, SPDT, Illuminated, Bluetooth

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SLL41L17
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940400
SKU:ESWULV4F23SLL41L17

Detailed Description

Introducing the ULV4F23SLL41L17 Anti-Vandal Switch, a cutting-edge solution for secure and reliable control. This SPDT switch, with a sleek 19mm panel mount design, features Bluetooth connectivity for seamless operation. Engineered for durability and performance, it is RoHS compliant, ensuring environmental responsibility. The illuminated button, with custom graphic options, not only enhances visibility but also adds a touch of sophistication. With a robust construction and an IP67 rating, this switch is suitable for a wide range of applications, even in harsh environments. From industrial machinery to consumer electronics, the ULV4F23SLL41L17 is the perfect choice for those who demand excellence in their control systems.