ULV4F23SS

Heilind Number:ESWULV4F23SS
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940005
SKU:ESWULV4F23SS

Detailed Description

Introducing the ULV4F23SS, an Anti-Vandal PB Switch designed for ultimate durability and performance in challenging environments. This sleek and robust switch, part of the ULV4 series, boasts a high amperage rating of 3A at 250V, ensuring reliable operation. Featuring a sealed IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor or industrial use. The button actuator, with a flush design, not only enhances aesthetics but also prevents accidental activation. With a reliable SPDT contact configuration and solder termination, this switch guarantees secure electrical connections. Its wide operating temperature range of -20 to 55°C further highlights its versatility. Ideal for panel mounting, this switch fits seamlessly into a 19mm circular cut-out, offering a professional and streamlined appearance. Whether you need a reliable solution for machinery, control panels, or outdoor applications, the ULV4F23SS is the perfect choice for ensuring smooth and long-lasting performance. Rest assured, with RoHS compliance and a focus on quality, this switch meets stringent environmental standards. Elevate your control systems with this Anti-Vandal PB Switch, where durability meets functionality seamlessly.