ULV4F23SS314

Heilind Number:ESWULV4F23SS314
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS314
ECAD Model:
3D Model

Description:

T940075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS314
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:12 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940075
SKU:ESWULV4F23SS314

Detailed Description

Introducing the T940075 Anti-Vandal Push Button Switch from the ULV4 series, a robust and versatile solution for your panel mount applications. With a sleek and durable design, this switch is perfect for high-demand environments where reliability is paramount. Rated for 3A at 250VAC, it ensures efficient power control. Featuring a flush button actuator and SPDT contact configuration, it offers precise On-On switching. The illumination ring, powered by 12VDC, not only enhances visibility but also adds a stylish touch. With an IP67 rating, it guarantees protection against dust and water ingress. Crafted for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Whether for industrial, automotive, or security systems, the T940075 is the ideal choice for seamless and secure control. Elevate your projects with this high-performance push button switch.