ULV4F23SS324

Heilind Number:ESWULV4F23SS324
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS324
ECAD Model:
3D Model

Description:

T940102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS324
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940102
SKU:ESWULV4F23SS324

Detailed Description

Introducing the ULV4F23SS324, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in various applications. With RoHS compliance and a sleek panel mount, Front configuration, this switch ensures seamless integration into your setup. Boasting a 3A amperage and rated voltage of 250VAC, it guarantees efficient power operation. The Button (Flush) actuator with a round shape offers a tactile and responsive user experience. Featuring an On-On switch function and SPDT contact configuration, it enables versatile control options. The switch's robust construction, operating temperature range of -20 to 55 °C, and IP67 rating make it suitable for even the harshest environments. Illuminate your panel with its ring illumination, powered by 12VDC, for enhanced visibility. With a panel cut-out diameter of 19mm and easy solder termination, installation is a breeze. Elevate your control system with the ULV4F23SS324, the ultimate choice in Push Button Switches.