ULV4F23SS331

Heilind Number:ESWULV4F23SS331
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS331
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V GRN 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS331
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:3 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940010
SKU:ESWULV4F23SS331

Detailed Description

Introducing the ULV4F23SS331, an Anti-Vandal PB Switch designed to withstand the harshest environments with its IP67 sealed construction. This rugged switch features a green 3V illuminated button, making it ideal for low-light applications. With a durable panel mount front, it ensures secure installation in various settings. The SPDT contact configuration and On-On switch function provide versatile control options. RoHS compliant and operating within a wide temperature range of -20 to 55 °C, this switch guarantees both environmental responsibility and reliable performance. Perfect for industrial, outdoor, or security applications, the ULV4F23SS331 delivers durability, functionality, and peace of mind.