ULV4F23SS337

Heilind Number:ESWULV4F23SS337
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS337
ECAD Model:
3D Model

Description:

ULV4F23SS337

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS337
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:220 VAC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940152
SKU:ESWULV4F23SS337

Detailed Description

Introducing the ULV4F23SS337, a sleek and durable Anti-Vandal Push Button Switch perfect for a variety of applications. With RoHS compliance and boasting a 3A amperage rating, this switch ensures both performance and environmental responsibility. Its Panel Mount, Front design and Round Flush Button actuator make it easy to integrate into any setup, while the SPDT contact configuration guarantees reliable operation. The illuminated Ring adds a touch of sophistication, with a 220VAC Illumination Voltage providing clear visibility. Rated for 250VAC and featuring an IP67 rating, this switch is built to withstand harsh environments. Whether for industrial machinery, security systems, or automotive controls, the ULV4F23SS337 delivers quality and functionality you can trust.