ULV4F23SS341

Heilind Number:ESWULV4F23SS341
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS341
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:3 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940036
SKU:ESWULV4F23SS341

Detailed Description

Introducing the ULV4F23SS341, an ANTI-VANDAL PB SWITCH that combines rugged durability with sleek functionality. With a sealed IP67 rating, this switch is designed to withstand even the harshest environments, making it ideal for outdoor and industrial applications. The 3A 250V rating ensures reliable performance, while the blue 3V illumination adds a touch of style. Featuring a panel mount, front-facing design and a round flush button actuator, this switch offers easy operation and a professional look. With a SPDT contact configuration and solder termination, it guarantees secure connectivity. Whether you need a durable switch for machinery or a stylish option for consumer electronics, the ULV4F23SS341 is the perfect choice. Upgrade to this high-quality product and experience the difference in performance and design.