ULV4F23SS3G1

Heilind Number:ESWULV4F23SS3G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS3G1
ECAD Model:
3D Model

Description:

T940094

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS3G1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:3 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940094
SKU:ESWULV4F23SS3G1

Detailed Description

Introducing the T940094 Anti-Vandal Panel Mount Switch, a cutting-edge solution for robust and secure control applications. Part of the ULV4 series, this switch stands out for its durability and reliability, making it ideal for industrial settings. With a sleek button (flush) actuator and round shape, it offers a modern and professional look. The SPDT contact configuration ensures versatile functionality, while the 3A rated amperage and 250VAC rated voltage make it suitable for a wide range of power requirements. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand tough environments. The illuminated ring, powered by 3VDC, not only enhances visibility but also adds a touch of sophistication. Its IP67 rating guarantees protection against dust and water ingress, further enhancing its durability. Perfect for applications where security and performance are paramount, the T940094 is a reliable choice in the world of push button switches.