ULV4F23SS505

Heilind Number:ESWULV4F23SS505
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS505
ECAD Model:
3D Model

Description:

T940026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS505
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940026
SKU:ESWULV4F23SS505

Detailed Description

Introducing the T940026 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding applications. With a sleek panel mount design featuring a flush button actuator, this switch is not only durable but also offers a high level of protection with an IP67 rating, making it suitable for use in harsh environments. The switch is RoHS compliant, ensuring its environmental friendliness. Operable with a smooth 3A at 250VAC, it provides efficient power control with a SPDT contact configuration and an On-On switch function. The Power Symbol illumination, powered by 24VDC, adds a touch of convenience and visibility. Designed for easy installation with solder termination, it is perfect for various panel applications with a circular 19mm cut-out diameter. Whether in industrial, automotive, or outdoor settings, the ULV4 series switch guarantees performance even in temperatures ranging from -20 to 55°C. Upgrade your control systems with this high-quality push button switch.