ULV4F23SS514

Heilind Number:ESWULV4F23SS514
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS514
ECAD Model:
3D Model

Description:

T940074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS514
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940074
SKU:ESWULV4F23SS514

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, designed for rugged durability and reliable performance in demanding environments. With a sleek panel mount front, this switch ensures secure installation and operation. Featuring a robust construction and IP67 rating, it offers protection against dust and water ingress, ideal for outdoor or industrial applications. The illuminated power symbol enhances visibility, while the flush button design adds a touch of modern sophistication. Rated for 3A at 250VAC, with a SPDT contact configuration, it ensures efficient power control. The solder termination type guarantees long-lasting connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for various industries. Upgrade your control panels with the ULV4, where durability meets functionality.