ULV4F23SS534

Heilind Number:ESWULV4F23SS534
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS534
ECAD Model:
3D Model

Description:

ULV4F23SS534

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS534
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940142
SKU:ESWULV4F23SS534

Detailed Description

Introducing the ULV4F23SS534, a sleek and durable anti-vandal push button switch designed for high-performance applications. With RoHS compliance, this switch ensures environmental responsibility without compromising on functionality. The ULV4 series guarantees quality, and with an amperage of 3A and a rated voltage of 250VAC, it's perfect for demanding tasks. Its IP67 rating makes it suitable for even the harshest environments, while the panel mount, front installation ensures easy integration. The button's power symbol illumination adds a touch of sophistication, enhancing visibility in dimly lit settings. Featuring a rugged round actuator and a solder termination type, this switch offers reliability in every press. The SPDT contact configuration and On-On switch function provide versatile control options. Operating smoothly in temperatures ranging from -20 to 55°C, it's a dependable choice for diverse settings. With a panel cut-out diameter of 19mm and an illumination voltage of 12VDC, this switch combines practicality with style, making it ideal for a wide range of applications in the industrial, commercial, and residential sectors. Elevate your control system with the ULV4F23SS534, where durability meets performance.