ULV4F23SS535

Heilind Number:ESWULV4F23SS535
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS535
ECAD Model:
3D Model

Description:

T940106

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS535
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940106
SKU:ESWULV4F23SS535

Detailed Description

Introducing the ULV4F23SS535, a rugged yet sophisticated panel mount push button switch designed for demanding applications. With a sturdy construction and IP67 rating, this switch ensures reliable operation even in harsh environments. The sleek round actuator with a power symbol illumination not only enhances aesthetics but also provides clear visibility. The SPDT contact configuration and 3A amperage rating make it suitable for various power control applications. Featuring a solder termination type and a 19mm circular panel cut-out diameter, installation is a breeze. Whether it's for industrial machinery or outdoor equipment, the ULV4 series switch guarantees quality performance. Upgrade to the ULV4F23SS535 for a durable and efficient anti-vandal switch solution.