ULV4F23SS536

Heilind Number:ESWULV4F23SS536
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS536
ECAD Model:
3D Model

Description:

T940118

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS536
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940118
SKU:ESWULV4F23SS536

Detailed Description

Introducing the ULV4F23SS536, a robust and reliable anti-vandal push button switch designed for demanding environments. This sleek and durable switch, part of the ULV4 series, boasts a RoHS compliance, ensuring environmental responsibility. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The 3A rated current and 250VAC voltage capacity ensure efficient performance. Featuring a round flush button actuator with a power symbol illumination, this switch not only offers tactile feedback but also enhances visibility. Its SPDT contact configuration and On-On switch function provide versatility in usage. With a solder termination type and 19mm circular panel cut-out diameter, installation is straightforward. Operable in temperatures ranging from -20 to 55°C, this switch is built to withstand challenging conditions. Perfect for panel mount applications, it delivers both functionality and durability. Elevate your control systems with the ULV4F23SS536.