ULV4F23SS541

Heilind Number:ESWULV4F23SS541
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS541
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS541
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940027
SKU:ESWULV4F23SS541

Detailed Description

Enhance your security system with our Anti-Vandal PB Switch IP67, a cutting-edge solution designed for durability and performance. With a sealed construction meeting IP67 standards, this switch guarantees protection against environmental elements, making it ideal for both indoor and outdoor use. Rated for 3A at 250V AC, it ensures reliable operation in demanding applications. The sleek blue finish and power symbol illumination not only add a touch of style but also enhance visibility in any setting. Featuring a button (flush) actuator with a round shape, it offers a satisfying tactile experience while signaling its high-quality construction. With a SPDT contact configuration and On-On switch function, this switch provides versatility for various control needs. Its panel mount, front installation and solder termination type make it easy to integrate into your system. Whether you require a single unit or a bulk order, this switch, with part alias T940027, from the ULV4 series, is the perfect choice for security and control applications. Rest assured, it is RoHS compliant, ensuring environmental responsibility. Elevate your setup with this Anti-Vandal PB Switch IP67, where performance meets protection.