ULV4F23SS544

Heilind Number:ESWULV4F23SS544
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS544
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940007
SKU:ESWULV4F23SS544

Detailed Description

Introducing the ULV4F23SS544, a high-performance Anti-Vandal PB Switch designed for durability and reliability in demanding environments. With an IP67 sealed rating, this switch ensures protection against water and dust, making it ideal for outdoor and industrial applications. The sleek blue design adds a touch of style while the 12V illumination feature enhances visibility in low-light conditions. Featuring a 3A 250V rating, this switch delivers robust power control. The Button (Flush) actuator type, along with the On-On switch function, offers easy and intuitive operation. Constructed for panel mount, front installation, it is perfect for various control panel setups. With RoHS compliance, you can trust in its environmental responsibility. The ULV4F23SS544 is not just a switch; it's a symbol of quality and performance. Elevate your control systems with this essential component.