ULV4F23SS546

Heilind Number:ESWULV4F23SS546
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS546
ECAD Model:
3D Model

Description:

T940038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS546
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940038
SKU:ESWULV4F23SS546

Detailed Description

Introducing the ULV4F23SS546, a cutting-edge anti-vandal push button switch that combines sleek design with durable functionality. With a high amperage rating of 3A and RoHS compliance, this switch is not only powerful but also environmentally friendly. Its IP67 rating ensures protection against dust and water, making it suitable for a wide range of applications. The button features an illuminating power symbol, adding a touch of sophistication. Designed for easy installation, it is panel mountable with a front-facing actuator and a panel cut-out diameter of 19mm. The switch offers a reliable SPDT contact configuration and operates at a rated voltage of 250VAC, with illumination voltage at 110VAC. Its round actuator shape and flush button design provide a seamless user experience. Whether used in industrial, commercial, or residential settings, the ULV4F23SS546 guarantees performance even in harsh conditions, with an operating temperature range of -20 to 55°C. Upgrade your control systems with this premium-quality push button switch, a standout in the ULV4 series.