ULV4F2B11

Heilind Number:ESWULV4F2B11
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11
ECAD Model:
3D Model

Description:

T940130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940130
SKU:ESWULV4F2B11

Detailed Description

Introducing the T940130, a sleek and durable anti-vandal push button switch from our ULV4 series. With its robust construction and IP67 rating, this switch is perfect for applications that require reliability in harsh environments. Featuring a round flush button actuator, it offers a satisfying tactile feedback. The SPDT contact configuration ensures versatile functionality, while the 3A, 250VAC rating guarantees efficient performance. Designed for panel mounting, installation is a breeze with solder termination. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of industrial and commercial uses. Upgrade to the T940130 for a high-quality, long-lasting solution to your switching needs.