ULV4F2B11324

Heilind Number:ESWULV4F2B11324
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11324
ECAD Model:
3D Model

Description:

T940056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11324
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940056
SKU:ESWULV4F2B11324

Detailed Description

Introducing the ULV4F2B11324, a cutting-edge anti-vandal push button switch designed for optimal performance and durability. Part of the ULV4 series, this switch boasts a sleek panel mount design with front-facing placement, perfect for various applications. With a robust IP67 rating, it guarantees reliable operation even in harsh environments. The smooth actuator button, illuminated by a ring light at 12VDC, offers both functionality and visual appeal. Engineered for efficiency, it features a SPDT contact configuration with a rated voltage of 250VAC and an amperage of 3A. The solder termination type ensures secure connections, while the operating temperature range of -20 to 55°C allows for versatile use. Ideal for industrial, automotive, or outdoor settings, this switch combines performance and style seamlessly. Upgrade your control panel with the ULV4F2B11324 for a superior user experience.