ULV4F2B11343

Heilind Number:ESWULV4F2B11343
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11343
ECAD Model:
3D Model

Description:

T940050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11343
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940050
SKU:ESWULV4F2B11343

Detailed Description

Introducing the ULV4F2B11343 T940050 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged IP67 rating, this switch is built to withstand tough environments while maintaining reliable performance. The round actuator button, illuminated by a 6VDC ring, not only offers visual appeal but also enhances usability in low-light conditions. Operating at a rated voltage of 250VAC and a current of 3A, it ensures efficient power control. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. Designed for easy installation with a solder termination type and a 19mm circular panel cut-out diameter, this switch is perfect for industrial and commercial settings. Whether you're upgrading existing equipment or integrating new systems, the ULV4F2B11343 T940050 guarantees long-lasting performance even in temperature extremes ranging from -20 to 55°C. Elevate your control panel with this high-quality, RoHS-compliant switch from the ULV4 series.