ULV4F2B11345

Heilind Number:ESWULV4F2B11345
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11345
ECAD Model:
3D Model

Description:

ESWULV4F2B11345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11345
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940166
SKU:ESWULV4F2B11345

Detailed Description

Introducing the ULV4F2B11345 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With a sleek panel mount design, this switch is perfect for applications requiring a high level of security and durability. Its IP67 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The 3A rated voltage and SPDT contact configuration provide efficient and versatile switching capabilities. Featuring a stylish ring illumination, the switch adds a touch of sophistication to any panel. The flush button actuator, combined with a round shape, offers a comfortable and easy-to-use interface. Solder termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to perform under tough conditions. Trust in the ULV4 Series for quality and performance in push button switches.