ULV4F2B113G1

Heilind Number:ESWULV4F2B113G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B113G1
ECAD Model:
3D Model

Description:

T940136

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B113G1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940136
SKU:ESWULV4F2B113G1

Detailed Description

Introducing the ULV4F2B113G1, a high-performing anti-vandal push button switch designed for durability and reliability. With a sleek panel mount front and IP67 rating, this switch is ideal for industrial and outdoor applications, offering protection against dust and water ingress. The T940136, part of the ULV4 series, features a 3A amperage and is RoHS compliant, ensuring environmental responsibility. Its round flush button actuator and ring illumination not only provide a modern aesthetic but also enhance visibility in low-light environments. Operating at 250VAC with an SPDT contact configuration, this switch guarantees efficient power control. The solder termination type and 19mm circular panel cut-out diameter make installation easy. Suitable for a wide range of uses, from machinery to outdoor kiosks, the ULV4F2B113G1 is a versatile and dependable choice. With an operating temperature range of -20 to 55°C, it withstands harsh environments with ease. Elevate your control panel with this premium quality push button switch.