ULV4F2B11503

Heilind Number:ESWULV4F2B11503
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11503
ECAD Model:
3D Model

Description:

ULV4F2B11503

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11503
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940139
SKU:ESWULV4F2B11503

Detailed Description

Introducing the ULV4F2B11503 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial and outdoor applications. This RoHS compliant switch, also known as T940139 in the series ULV4, boasts a durable construction with an IP67 rating, ensuring protection against dust and water ingress. Designed for panel mount installation, its sleek and flush button with a power symbol illumination is not only visually appealing but also functional in indicating power status. With an amperage of 3A and a rated voltage of 250VAC, this switch offers efficient and safe operation. The SPDT contact configuration and On-(On) switch function provide versatility in applications. Featuring solder termination and an operating temperature range of -20 to 55°C, it is suitable for use in various environments. The panel cut-out diameter of 19mm and round actuator shape make it easy to integrate into control panels. Whether in machinery, automotive, or outdoor equipment, the ULV4F2B11503 is a high-performance switch that combines durability, functionality, and aesthetics. Elevate your control systems with this premium quality push button switch.