ULV4F2B11514

Heilind Number:ESWULV4F2B11514
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11514
ECAD Model:
3D Model

Description:

T940096

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11514
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940096
SKU:ESWULV4F2B11514

Detailed Description

Introducing the T940096 Anti-Vandal Push Button Switch, a sleek and robust solution for your control panel needs. With a sturdy Panel Mount, Front design and IP67 rating, this switch is built to withstand the harshest environments while ensuring reliable performance. The illuminated Power Symbol adds a touch of sophistication, making it easy to locate even in low-light conditions. Featuring a flush Button actuator and a contact configuration of SPDT, it offers versatile functionality for various applications. The ULV4 series guarantees high-quality standards, with RoHS compliance for environmental responsibility. Operating at 250VAC and 3A, this switch is suitable for demanding power control tasks. Its solder termination type and 19mm panel cut-out diameter allow for easy installation. Whether for industrial machinery, automotive systems, or outdoor equipment, the T940096 is the perfect choice for your switching needs.