ULV4F2B11543

Heilind Number:ESWULV4F2B11543
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11543
ECAD Model:
3D Model

Description:

T940109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11543
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940109
SKU:ESWULV4F2B11543

Detailed Description

Introducing the T940109 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek design and IP67 rating, this switch is built to withstand tough environments while providing smooth operation. The round actuator with a power symbol illumination adds a touch of sophistication, making it ideal for various applications. The SPDT contact configuration and 3A amperage ensure efficient performance, while the solder termination type guarantees secure installation. Operating at 250VAC and 6VDC for illumination, this switch is versatile and suitable for a wide range of setups. Whether you need a rugged switch for industrial machinery or a stylish option for consumer electronics, the T940109 is the perfect choice. Elevate your control panel with this high-quality, RoHS compliant component.